Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $300.300 |
| 5+ | $299.970 |
| 10+ | $293.970 |
| 25+ | $287.970 |
| 50+ | $281.970 |
Price for:Each
Minimum: 1
Multiple: 1
$300.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCSP4231LG1Copy
Newark Part No.51R2632
Technical Datasheet
Panel TypeSide Panel
Rack U Height24U
Panel MaterialSteel
Body ColorGray
For Use WithC2F194231 31.5" Deep Rack Frames
External Height - Metric1.07m
External Width - Metric710mm
External Height - Imperial41.9"
External Width - Imperial27.9"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CSP4231LG1 is a light-grey Side Panel made of 16-gauge steel. It is suitable for used with 31.50-inch deep rack cabinet frames.
- 24U Rack unit height
Applications
Industrial
Technical Specifications
Panel Type
Side Panel
Panel Material
Steel
For Use With
C2F194231 31.5" Deep Rack Frames
External Width - Metric
710mm
External Width - Imperial
27.9"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
24U
Body Color
Gray
External Height - Metric
1.07m
External Height - Imperial
41.9"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
