Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $265.990 |
| 5+ | $257.920 |
| 10+ | $252.760 |
| 25+ | $247.600 |
| 50+ | $242.440 |
Price for:Each
Minimum: 1
Multiple: 1
$265.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCSP3531LG1Copy
Newark Part No.51R2629
Technical Datasheet
Panel TypeSide Panel
Rack U Height20U
Panel MaterialSteel
Body ColorGray
For Use WithC2F193531 31.5" Deep Rack Frames
External Height - Metric887mm
External Width - Metric710mm
External Height - Imperial34.9"
External Width - Imperial27.9"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CSP3531LG1 is a light-grey Side Panel made of 16-gauge steel. It is suitable for used with 31.50-inch deep rack cabinet frames.
- 20U Rack unit height
Applications
Industrial
Technical Specifications
Panel Type
Side Panel
Panel Material
Steel
For Use With
C2F193531 31.5" Deep Rack Frames
External Width - Metric
710mm
External Width - Imperial
27.9"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
20U
Body Color
Gray
External Height - Metric
887mm
External Height - Imperial
34.9"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
