Print Page
266 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $193.630 |
| 5+ | $171.820 |
| 10+ | $164.320 |
Price for:Each
Minimum: 1
Multiple: 1
$193.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | CS242410Copy |
| Newark Part No. | 72J9555 |
| Product Range | CS Series |
| Technical Datasheet | |
| Enclosure Type | Junction Box |
| Enclosure Material | Steel |
| External Height - Metric | 610mm |
| External Width - Metric | 610mm |
| External Depth - Metric | 254mm |
| IP Rating | IP20 |
| Body Color | Gray |
| NEMA Rating | NEMA 1 |
| External Height - Imperial | 24" |
| External Width - Imperial | 24" |
| External Depth - Imperial | 10" |
| Product Range | CS Series |
| SVHC | No SVHC (04-Feb-2026) |
| Configurable | No |
Technical Specifications
| Enclosure Type | Junction Box |
|---|---|
| External Height - Metric | 610mm |
| External Depth - Metric | 254mm |
| Body Color | Gray |
| External Height - Imperial | 24" |
| External Depth - Imperial | 10" |
| SVHC | No SVHC (04-Feb-2026) |
| Enclosure Material | Steel |
|---|---|
| External Width - Metric | 610mm |
| IP Rating | IP20 |
| NEMA Rating | NEMA 1 |
| External Width - Imperial | 24" |
| Product Range | CS Series |
| Configurable | No |
Technical Docs (1)
Alternatives for CS242410
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

