Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCPR77SZPL
Newark Part No.50H3592
Product RangeCPR Series
Your Part Number
Technical Datasheet
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $147.720 |
| 5+ | $146.560 |
| 10+ | $141.370 |
| 25+ | $140.320 |
| 50+ | $139.290 |
Price for:Each
Minimum: 1
Multiple: 1
$147.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCPR77SZPL
Newark Part No.50H3592
Product RangeCPR Series
Technical Datasheet
Accessory TypePunched Mounting Rail
For Use WithHammond C2, REFK Series Cabinets
Length77.03"
Height0.89"
Width2"
Rail MaterialSteel
Fixing Centers-
Product RangeCPR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Punched Mounting Rail
Length
77.03"
Width
2"
Fixing Centers
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Hammond C2, REFK Series Cabinets
Height
0.89"
Rail Material
Steel
Product Range
CPR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate