Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCN4SB74
Newark Part No.51R2580
Product RangeCN4SB Series
Your Part Number
Technical Datasheet
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $524.880 |
Price for:Each
Minimum: 1
Multiple: 1
$524.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCN4SB74
Newark Part No.51R2580
Product RangeCN4SB Series
Technical Datasheet
Enclosure TypeSplitter Box
Enclosure MaterialSteel
External Height - Metric305mm
External Width - Metric254mm
External Depth - Metric127mm
IP RatingIP66
Body ColorGray
NEMA Rating-
External Height - Imperial12"
External Width - Imperial10"
External Depth - Imperial5"
Product RangeCN4SB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Splitter Box
External Height - Metric
305mm
External Depth - Metric
127mm
Body Color
Gray
External Height - Imperial
12"
External Depth - Imperial
5"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
254mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
10"
Product Range
CN4SB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate