Print Page
Image is for illustrative purposes only. Please refer to product description.

588 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.790 |
| 5+ | $13.490 |
| 10+ | $12.960 |
| 25+ | $11.850 |
| 50+ | $11.070 |
| 100+ | $10.350 |
| 250+ | $9.950 |
Price for:Each
Minimum: 1
Multiple: 1
$15.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCMRBK1
Newark Part No.18C1836
Technical Datasheet
Cable Organizer TypeCable Ring
For Use WithPanel Rails on EIA spacing
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CMRBK1 is a 1U rail mounting Cable Ring made of 14-gauge steel with smooth black powder paint finish. The CMR series cable ring is designed to fit standard EIA-310-D compliant mounting rails.
Applications
Industrial
Technical Specifications
Cable Organizer Type
Cable Ring
Product Range
-
For Use With
Panel Rails on EIA spacing
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
