Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoCMC202010Copy
Newark Part No.72J9243
Product RangeCMC Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $329.140 |
| 5+ | $323.880 |
Price for:Each
Minimum: 1
Multiple: 1
$329.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCMC202010Copy
Newark Part No.72J9243
Product RangeCMC Series
Technical Datasheet
Cabinet TypeMeter
Product RangeCMC Series
Rack U Height-
External Height - Imperial20"
External Width - Imperial20"
External Depth - Imperial10"
Enclosure MaterialSteel
External Height - Metric508mm
External Width - Metric508mm
External Depth - Metric254mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Type
Meter
Rack U Height
-
External Width - Imperial
20"
Enclosure Material
Steel
External Width - Metric
508mm
Panel Space Height - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Product Range
CMC Series
External Height - Imperial
20"
External Depth - Imperial
10"
External Height - Metric
508mm
External Depth - Metric
254mm
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
