Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoCLPKIT1032-25Copy
Newark Part No.76Y2635
Product RangeCLPKIT Series
Your Part Number
102 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $26.850 |
| 10+ | $24.360 |
| 25+ | $23.650 |
| 50+ | $23.180 |
| 100+ | $22.060 |
| 250+ | $19.810 |
| 500+ | $19.410 |
Price for:Pack of 25
Minimum: 5
Multiple: 5
$134.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCLPKIT1032-25Copy
Newark Part No.76Y2635
Product RangeCLPKIT Series
Technical Datasheet
Accessory TypeScrew & Clip Nut
Thread Size - Metric-
Thread Size - Imperial10-32
For Use WithRound Hole Punched Panel Rail Enclosures
Product RangeCLPKIT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Screw & Clip Nut
Thread Size - Imperial
10-32
Product Range
CLPKIT Series
Thread Size - Metric
-
For Use With
Round Hole Punched Panel Rail Enclosures
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CLPKIT1032-25
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
