Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoCLPKIT1032-10
Newark Part No.01AC7437
Product RangeCLPKIT Series
Your Part Number
397 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.510 |
| 5+ | $12.260 |
| 10+ | $12.010 |
| 25+ | $11.730 |
| 50+ | $11.100 |
| 100+ | $9.960 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$13.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCLPKIT1032-10
Newark Part No.01AC7437
Product RangeCLPKIT Series
Technical Datasheet
Accessory TypeMounting Screw & Clip Nut
Thread Size - Metric-
Thread Size - Imperial10-32
For Use WithRound Hole Punched Panel Rails
Product RangeCLPKIT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Mounting Screw & Clip Nut
Thread Size - Imperial
10-32
Product Range
CLPKIT Series
Thread Size - Metric
-
For Use With
Round Hole Punched Panel Rails
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
