Print Page
Image is for illustrative purposes only. Please refer to product description.

92 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.910 |
| 5+ | $28.200 |
| 10+ | $25.410 |
| 25+ | $23.390 |
| 50+ | $21.960 |
| 100+ | $21.090 |
Price for:Each
Minimum: 1
Multiple: 1
$31.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCGH01
Newark Part No.24B4437
Technical Datasheet
Accessory TypeBaying Hardware Kit
Thread Size - Metric-
Thread Size - Imperial-
For Use WithCabinets and Racks
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CGH01 is a Cabinet Baying/Ganging/Joining Kit for use with the C2 cabinet series. It allows two cabinets to be mounted at six (6) points along the vertical frame side.
- Increases cabinet stability
- Side panel must be removed to install
Applications
Industrial
Contents
6x Screws, 6x Washers and 6x Hex nuts.
Technical Specifications
Accessory Type
Baying Hardware Kit
Thread Size - Imperial
-
Product Range
-
Thread Size - Metric
-
For Use With
Cabinets and Racks
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
