Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $487.960 |
| 5+ | $439.170 |
| 10+ | $414.770 |
| 25+ | $406.470 |
| 50+ | $398.180 |
Price for:Each
Minimum: 1
Multiple: 1
$487.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCDF1985SBK1Copy
Newark Part No.50H3539
Technical Datasheet
Accessory TypeSolid Door
For Use WithContempra 2 Cabinet Rack Frames
Enclosure MaterialSteel
Body ColorBlack
External Height85.5"
External Width19.33"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Solid Door
Enclosure Material
Steel
External Height
85.5"
Product Range
-
For Use With
Contempra 2 Cabinet Rack Frames
Body Color
Black
External Width
19.33"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
