Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoCAGNUT1032-100
Newark Part No.26AJ5308
Product RangeCAGNUT Series
Your Part Number
41 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.050 |
| 5+ | $45.400 |
| 10+ | $44.070 |
| 25+ | $43.200 |
| 50+ | $41.120 |
| 100+ | $36.930 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$50.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCAGNUT1032-100
Newark Part No.26AJ5308
Product RangeCAGNUT Series
Technical Datasheet
Accessory TypeSquare Hole Cage Nut
Thread Size - Metric-
Thread Size - Imperial10-32
For Use WithRack Mounting Rails
Product RangeCAGNUT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Square Hole Cage Nut
Thread Size - Imperial
10-32
Product Range
CAGNUT Series
Thread Size - Metric
-
For Use With
Rack Mounting Rails
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
