Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoCAGKIT1032-25Copy
Newark Part No.69AC1470
Product RangeCAGKIT Series
Your Part Number
108 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $52.420 |
| 10+ | $45.860 |
| 25+ | $38.000 |
| 50+ | $34.070 |
| 100+ | $31.450 |
| 250+ | $29.350 |
| 500+ | $27.780 |
Price for:Pack of 25
Minimum: 5
Multiple: 5
$262.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCAGKIT1032-25Copy
Newark Part No.69AC1470
Product RangeCAGKIT Series
Technical Datasheet
Accessory TypeMounting Screw & Cage Nut Combo
Thread Size - Metric-
Thread Size - Imperial10-32
For Use WithRacks & Rack Cabinets
Product RangeCAGKIT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Mounting Screw & Cage Nut Combo
Thread Size - Imperial
10-32
Product Range
CAGKIT Series
Thread Size - Metric
-
For Use With
Racks & Rack Cabinets
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
