Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoCAGKIT1032-100
Newark Part No.89Y7625
Product RangeCAGKIT Series
Your Part Number
61 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $89.010 |
| 5+ | $80.470 |
| 10+ | $79.230 |
| 25+ | $77.200 |
| 50+ | $73.120 |
| 100+ | $65.660 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$89.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCAGKIT1032-100
Newark Part No.89Y7625
Product RangeCAGKIT Series
Technical Datasheet
Accessory TypeScrew & Cage Nut
Thread Size - Metric-
Thread Size - Imperial10-32
For Use WithHammond Rack Mount & Square Hole Punched Panel Rails
Product RangeCAGKIT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Screw & Cage Nut
Thread Size - Imperial
10-32
Product Range
CAGKIT Series
Thread Size - Metric
-
For Use With
Hammond Rack Mount & Square Hole Punched Panel Rails
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
