Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoC4XSC12126SSCopy
Newark Part No.52AK7836
Product RangeC4XSC Series
Your Part Number
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $395.090 |
| 5+ | $373.990 |
| 10+ | $367.110 |
| 25+ | $360.470 |
| 50+ | $355.040 |
Price for:Each
Minimum: 1
Multiple: 1
$395.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC4XSC12126SSCopy
Newark Part No.52AK7836
Product RangeC4XSC Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure Material304 Stainless Steel
External Height - Metric305mm
External Width - Metric305mm
External Depth - Metric152mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 3, 4X, 12
External Height - Imperial12"
External Width - Imperial12"
External Depth - Imperial6"
Product RangeC4XSC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
305mm
External Depth - Metric
152mm
Body Color
Natural
External Height - Imperial
12"
External Depth - Imperial
6"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
304 Stainless Steel
External Width - Metric
305mm
IP Rating
IP66
NEMA Rating
NEMA 3, 4X, 12
External Width - Imperial
12"
Product Range
C4XSC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
