Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $557.810 |
| 10+ | $546.650 |
| 25+ | $535.500 |
| 50+ | $524.340 |
| 100+ | $513.190 |
| 250+ | $502.030 |
Price for:Pack of 2
Minimum: 5
Multiple: 5
$2,789.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC4SP7331SBK1Copy
Newark Part No.39Y8766
Technical Datasheet
Panel TypeSide Panel
Rack U Height42U
Panel MaterialSteel
Body ColorBlack
For Use WithHammond C4 Series Cabinets
External Height - Metric1.86m
External Width - Metric707mm
External Height - Imperial73.32"
External Width - Imperial27.82"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Side Panel
Panel Material
Steel
For Use With
Hammond C4 Series Cabinets
External Width - Metric
707mm
External Width - Imperial
27.82"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
42U
Body Color
Black
External Height - Metric
1.86m
External Height - Imperial
73.32"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
