Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoC4PR7723SZPL
Newark Part No.95AJ5931
Product RangeC4PR Series
Your Part Number
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $172.970 |
| 5+ | $148.760 |
| 10+ | $146.470 |
Price for:Each
Minimum: 1
Multiple: 1
$172.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC4PR7723SZPL
Newark Part No.95AJ5931
Product RangeC4PR Series
Technical Datasheet
Accessory TypeMounting Rack Rail
For Use WithHammond C4, C4RR, DCZ4 Series Cabinets
Length77.03"
Height2.39"
Width1.5"
Rail MaterialSteel
Fixing Centers25"
Product RangeC4PR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Mounting Rack Rail
Length
77.03"
Width
1.5"
Fixing Centers
25"
SVHC
No SVHC (04-Feb-2026)
For Use With
Hammond C4, C4RR, DCZ4 Series Cabinets
Height
2.39"
Rail Material
Steel
Product Range
C4PR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
