Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoC4B3042SBK1
Newark Part No.72J9791
Your Part Number
Technical Datasheet
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $105.790 |
| 5+ | $90.500 |
| 10+ | $84.580 |
| 25+ | $83.690 |
Price for:Each
Minimum: 1
Multiple: 1
$105.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC4B3042SBK1
Newark Part No.72J9791
Technical Datasheet
Panel TypeBottom Panel
Rack U Height-
Panel MaterialSteel
Body ColorBlack
External Height - Metric635mm
External Width - Metric940mm
External Height - Imperial25"
External Width - Imperial37"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Bottom Panel
Panel Material
Steel
External Height - Metric
635mm
External Height - Imperial
25"
Product Range
-
Rack U Height
-
Body Color
Black
External Width - Metric
940mm
External Width - Imperial
37"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate