Print Page
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $77.820 |
| 5+ | $74.880 |
| 10+ | $73.770 |
| 25+ | $71.540 |
| 50+ | $71.170 |
| 100+ | $70.780 |
Price for:Each
Minimum: 1
Multiple: 1
$77.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC4B2436SBK1
Newark Part No.01T1653
Product RangeC4 Series
Technical Datasheet
Panel TypeBottom Panel
Rack U Height-
Panel MaterialSteel
Body ColorBlack
For Use WithHammond C4 Series Modular Server Rack Cabinets
External Height - Metric483mm
External Width - Metric787mm
External Height - Imperial19"
External Width - Imperial31"
Product RangeC4 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Bottom Panel
Panel Material
Steel
For Use With
Hammond C4 Series Modular Server Rack Cabinets
External Width - Metric
787mm
External Width - Imperial
31"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
-
Body Color
Black
External Height - Metric
483mm
External Height - Imperial
19"
Product Range
C4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate