Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoC2T2431SBK1
Newark Part No.50H3789
Product RangeC2TS Series
Your Part Number
Technical Datasheet
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $89.760 |
| 5+ | $86.860 |
| 10+ | $85.180 |
| 25+ | $83.680 |
| 50+ | $82.690 |
| 100+ | $82.560 |
Price for:Each
Minimum: 1
Multiple: 1
$89.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2T2431SBK1
Newark Part No.50H3789
Product RangeC2TS Series
Technical Datasheet
Panel TypeTop Panel
Rack U Height-
Panel MaterialSteel
Body ColorBlack
For Use WithHammond C2, C2RR, C4, C4RR Series Cabinets
External Height - Metric603.25mm
External Width - Metric635mm
External Height - Imperial23.75"
External Width - Imperial25"
Product RangeC2TS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Top Panel
Panel Material
Steel
For Use With
Hammond C2, C2RR, C4, C4RR Series Cabinets
External Width - Metric
635mm
External Width - Imperial
25"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
-
Body Color
Black
External Height - Metric
603.25mm
External Height - Imperial
23.75"
Product Range
C2TS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate