Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $155.980 |
| 5+ | $131.860 |
| 10+ | $125.960 |
| 25+ | $125.690 |
| 50+ | $124.770 |
Price for:Each
Minimum: 1
Multiple: 1
$155.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2T1936VCEBK1Copy
Newark Part No.50H3759
Technical Datasheet
Panel TypeTop Panel
Rack U Height-
Panel MaterialSteel
Body ColorBlack
For Use WithHammond C2 series Cabinet Racks, 36 inches Deep
External Height - Metric508mm
External Width - Metric718mm
External Height - Imperial20"
External Width - Imperial28.3"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Top Panel
Panel Material
Steel
For Use With
Hammond C2 series Cabinet Racks, 36 inches Deep
External Width - Metric
718mm
External Width - Imperial
28.3"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
-
Body Color
Black
External Height - Metric
508mm
External Height - Imperial
20"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
