Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $128.170 |
| 5+ | $106.640 |
| 10+ | $100.790 |
| 25+ | $99.420 |
| 50+ | $98.830 |
| 100+ | $98.570 |
Price for:Each
Minimum: 1
Multiple: 1
$128.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2T1931VCEBK1Copy
Newark Part No.50H3745
Technical Datasheet
Panel TypeTop Panel
Rack U Height-
Panel MaterialSteel
Body ColorBlack
External Height - Metric508mm
External Width - Metric603mm
External Height - Imperial20"
External Width - Imperial23.8"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The C2T1931VCEBK1 is a black vented Top Panel made of steel. It is suitable for used in C2 series modular equipment storage rack cabinets with 31.50-inch deep cabinet.
- 3 x 3.5" Cable entry holes
Applications
Industrial
Technical Specifications
Panel Type
Top Panel
Panel Material
Steel
For Use With
Hammond C2 series Cabinet Racks, 31.5 inches Deep
External Width - Metric
603mm
External Width - Imperial
23.8"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
-
Body Color
Black
External Height - Metric
508mm
External Height - Imperial
20"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
