Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $319.550 |
| 5+ | $290.050 |
Price for:Each
Minimum: 1
Multiple: 1
$319.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The C2T1931F4TLG1 is a Cabinet Fan Top for use with pre-wired 4-inch fan, made of steel with light grey finish. It is ideal for use with Contempra 2 or Contempra 4 rack frames. It includes four- long life, ball bearing, 4-inch, 115V, 50/60Hz AC, 100 CFM fans.
- Adjustable Thermostat
Applications
Industrial
Technical Specifications
No. of Fans
4
Power Rating
-
Bearing Type
Ball Bearing
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
115VAC
Fan Flow Rate
400CFM
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
