Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2RR197031CG1
Newark Part No.66F8026
Technical Datasheet
Cabinet TypeServer
Product Range-
Rack U Height40U
External Height - Imperial77.3"
External Width - Imperial23"
External Depth - Imperial31.5"
Enclosure MaterialSteel
External Height - Metric1.96m
External Width - Metric584mm
External Depth - Metric800mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cabinet Type
Server
Rack U Height
40U
External Width - Imperial
23"
Enclosure Material
Steel
External Width - Metric
584mm
Panel Space Height - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Product Range
-
External Height - Imperial
77.3"
External Depth - Imperial
31.5"
External Height - Metric
1.96m
External Depth - Metric
800mm
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
