Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoBRP1UBKCopy
Newark Part No.43X2787
Product RangeBRP Series
Your Part Number
104 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.840 |
| 5+ | $46.240 |
| 10+ | $42.450 |
| 25+ | $39.070 |
| 50+ | $37.120 |
| 100+ | $36.380 |
| 250+ | $35.640 |
Price for:Each
Minimum: 1
Multiple: 1
$54.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoBRP1UBKCopy
Newark Part No.43X2787
Product RangeBRP Series
Technical Datasheet
Cable Organizer TypeCable Manager
For Use WithStandard 19" Rack Cabinets
Product RangeBRP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Organizer Type
Cable Manager
Product Range
BRP Series
For Use With
Standard 19" Rack Cabinets
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
