Print Page
377 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.450 |
| 5+ | $18.070 |
| 10+ | $17.690 |
| 25+ | $17.000 |
| 50+ | $16.460 |
| 100+ | $15.780 |
Price for:Each
Minimum: 1
Multiple: 1
$18.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoBPD2EECopy
Newark Part No.24B4312
Product RangeBP Series
Technical Datasheet
Chassis Mount Transformer TypeClass 2 Energy Limiting
Primary Voltages120V
Secondary Voltages14V
Power Rating20VA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating1.43A
Transformer Terminals-
Isolation Voltage-
Product RangeBP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BPD2EE is a 20VA class-2 energy limiting Isolation Transformer with 120VAC input primary (RMS) and 14VAC @ 1.43A output secondary (RMS). It is used in AC powered chimes, door bells, decorative lighting, furnaces, humidifiers, appliances, vending machines and intercom system type applications.
- Enclosed in an attractive plug in black plastic case
- Inherently limited - no fuses or circuit breakers
- Secondary - two recessed slot head screw terminals (on plug side)
- 60Hz Operation
Applications
Security, Power Management, Consumer Electronics, Lighting, Industrial, Communications & Networking
Notes
For indoor use only.
Technical Specifications
Chassis Mount Transformer Type
Class 2 Energy Limiting
Secondary Voltages
14V
Frequency Range
60Hz
Current Rating
1.43A
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
120V
Power Rating
20VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
-
Product Range
BP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate