Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoBD2ECopy
Newark Part No.63M5331
Product RangeBA-C-D-E Series
Your Part Number
65 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.810 |
| 5+ | $17.930 |
| 10+ | $17.060 |
| 25+ | $16.000 |
| 50+ | $15.810 |
| 100+ | $15.630 |
| 250+ | $15.050 |
Price for:Each
Minimum: 1
Multiple: 1
$18.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoBD2ECopy
Newark Part No.63M5331
Product RangeBA-C-D-E Series
Technical Datasheet
Chassis Mount Transformer TypeClass 2 Energy Limiting
Primary Voltages120V
Secondary Voltages12V
Power Rating20VA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating1.67A
Transformer TerminalsWire Leaded
Isolation Voltage-
Product RangeBA-C-D-E Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BD2E is a Class 2 Energy Limiting Transformer for indoor use. The BA-C-D-E series transformer is used in chimes, door bells, security systems, decorative lighting, furnaces, humidifiers, appliances, vending machines and intercom system type applications. It has stripped wire input (primary) leads, screw terminal/quick fit tab terminal output (secondary), nipple locknut mount for box installation, complete with locknut and mounting bracket.
- Input leads are black
- Rugged, low noise, cool running design
- 60Hz inherently limited - no fuses or circuit breakers
Applications
Audio, Security, Lighting, Communications & Networking, Consumer Electronics
Technical Specifications
Chassis Mount Transformer Type
Class 2 Energy Limiting
Secondary Voltages
12V
Frequency Range
60Hz
Current Rating
1.67A
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
120V
Power Rating
20VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
BA-C-D-E Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
