Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoAPBS198UBKCopy
Newark Part No.79Y3590
Product RangeAPBS Series
Your Part Number
81 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $215.480 |
| 5+ | $198.630 |
| 10+ | $195.790 |
| 25+ | $195.640 |
| 50+ | $194.520 |
Price for:Each
Minimum: 1
Multiple: 1
$215.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoAPBS198UBKCopy
Newark Part No.79Y3590
Product RangeAPBS Series
Technical Datasheet
Rack U Height8U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric443mm
External Width - Metric489mm
External Depth - Metric457mm
External Height - Imperial17.46"
External Width - Imperial19.25"
External Depth - Imperial18"
Panel Space Height - Metric355mm
Product RangeAPBS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
8U
Body Color
Black
External Width - Metric
489mm
External Height - Imperial
17.46"
External Depth - Imperial
18"
Product Range
APBS Series
Enclosure Material
Steel
External Height - Metric
443mm
External Depth - Metric
457mm
External Width - Imperial
19.25"
Panel Space Height - Metric
355mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
