Print Page
Image is for illustrative purposes only. Please refer to product description.

89 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $142.340 |
| 5+ | $125.570 |
| 10+ | $116.830 |
| 25+ | $115.200 |
| 50+ | $112.900 |
| 100+ | $110.590 |
Price for:Each
Minimum: 1
Multiple: 1
$142.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoAPB19010BK1Copy
Newark Part No.34M4595
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric266.2mm
External Width - Metric489mm
For Use With19" Rack Mount Equipment
External Height - Imperial10.5"
External Width - Imperial19.3"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
489mm
External Height - Imperial
10.5"
Product Range
-
External Height - Metric
266.2mm
For Use With
19" Rack Mount Equipment
External Width - Imperial
19.3"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
