Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $88.530 |
| 5+ | $80.230 |
| 10+ | $74.510 |
| 25+ | $73.020 |
| 50+ | $71.530 |
Price for:Each
Minimum: 1
Multiple: 1
$88.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoAP2424Copy
Newark Part No.24B4138
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorWhite
For Use WithN1A Series Enclosures
External Height - Metric533mm
External Width - Metric571.5mm
External Height - Imperial21"
External Width - Imperial22.5"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
533mm
External Height - Imperial
21"
Product Range
-
Panel Material
Steel
For Use With
N1A Series Enclosures
External Width - Metric
571.5mm
External Width - Imperial
22.5"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for AP2424
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
