Print Page
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44.700 |
| 5+ | $42.550 |
| 10+ | $41.830 |
| 25+ | $41.300 |
| 50+ | $40.240 |
| 100+ | $39.790 |
| 250+ | $39.530 |
Price for:Each
Minimum: 1
Multiple: 1
$44.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoAP2024
Newark Part No.24B4135
Product RangeAP Series
Panel TypeInner Panel
Panel MaterialSteel
Body ColorWhite
For Use WithHammond N1A Series 20" x 24" Enclosures
External Height - Metric432mm
External Width - Metric572mm
External Height - Imperial17"
External Width - Imperial22.5"
Product RangeAP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
432mm
External Height - Imperial
17"
Product Range
AP Series
Panel Material
Steel
For Use With
Hammond N1A Series 20" x 24" Enclosures
External Width - Metric
572mm
External Width - Imperial
22.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate