Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | ADSU1825BKCopy |
| Newark Part No. | 43AC8434 |
| Product Range | ADS Series |
| Your Part Number | |
| Technical Datasheet |
19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $161.000 |
| 5+ | $142.900 |
| 10+ | $133.760 |
| 25+ | $131.080 |
| 50+ | $128.410 |
Price for:Each
Minimum: 1
Multiple: 1
$161.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | ADSU1825BKCopy |
| Newark Part No. | 43AC8434 |
| Product Range | ADS Series |
| Technical Datasheet | |
| Rack U Height | 1U |
| External Width - Metric | 483mm |
| External Depth - Metric | 635mm |
| For Use With | 19" Width Panel Racks |
| External Width - Imperial | 19" |
| External Depth - Imperial | 25" |
| Product Range | ADS Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Constructed of 14-Gauge Steel
- Telescoping design provides three convenient usable depths
- Fits within a single EIA rack unit and telescopes to cover entire depth
- Suggested load capacity of 350 lbs
- Finished in a durable smooth black powder paint
- Solid
Technical Specifications
| Rack U Height | 1U |
|---|---|
| External Depth - Metric | 635mm |
| External Width - Imperial | 19" |
| Product Range | ADS Series |
| External Width - Metric | 483mm |
|---|---|
| For Use With | 19" Width Panel Racks |
| External Depth - Imperial | 25" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for ADSU1825BK
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
