Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No726ACopy
Newark Part No.05T6545
Product Range700 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $177.220 |
| 5+ | $168.420 |
| 10+ | $159.610 |
| 25+ | $157.190 |
| 50+ | $152.380 |
Price for:Each
Minimum: 1
Multiple: 1
$177.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No726ACopy
Newark Part No.05T6545
Product Range700 Series
Technical Datasheet
Chassis Mount Transformer TypeHigh Voltage
Primary Voltages115V
Secondary Voltages1.79kV
Power Rating312VA
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating175mA
Transformer TerminalsWire Leaded
Isolation Voltage-
Product Range700 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
High Voltage
Secondary Voltages
1.79kV
Frequency Range
50Hz / 60Hz
Current Rating
175mA
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
115V
Power Rating
312VA
Winding Type
-
Transformer Terminals
Wire Leaded
Product Range
700 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
