Print Page
Image is for illustrative purposes only. Please refer to product description.

78 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $38.080 |
| 5+ | $36.870 |
| 10+ | $35.080 |
| 25+ | $30.900 |
| 50+ | $30.490 |
| 100+ | $30.150 |
| 250+ | $29.800 |
Price for:Each
Minimum: 1
Multiple: 1
$38.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No7-525D
Newark Part No.24B9349
Technical Datasheet
Panel TypeRack Panel
Rack U Height3U
Panel MaterialAluminum
Body ColorUnfinished
For Use WithStandard 19" Rack Cabinets
External Height - Metric133.4mm
External Width - Metric432mm
External Height - Imperial5.3"
External Width - Imperial17"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 7-525D is an Open Rack Chassis made of 0.06-inch thick aluminium with natural finish. It is suitable for use in DIN rail mounting panel.
- Requires mounting hardware
Applications
Industrial
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminum
For Use With
Standard 19" Rack Cabinets
External Width - Metric
432mm
External Width - Imperial
17"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
3U
Body Color
Unfinished
External Height - Metric
133.4mm
External Height - Imperial
5.3"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
