Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No612G
Newark Part No.24B9318
Product Range612 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $24.580 |
| 5+ | $23.740 |
| 10+ | $22.900 |
| 25+ | $22.540 |
| 50+ | $22.130 |
| 100+ | $21.550 |
| 250+ | $21.320 |
Price for:Each
Minimum: 1
Multiple: 1
$24.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No612G
Newark Part No.24B9318
Product Range612 Series
Technical Datasheet
Turns Ratio1:01
Inductance6.6mH
DC Resistance0.87ohm
ET Constant4500Vµs
Isolation Voltage-
Product Range612 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Audio
Technical Specifications
Turns Ratio
1:01
DC Resistance
0.87ohm
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2025)
Inductance
6.6mH
ET Constant
4500Vµs
Product Range
612 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate