Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No531611
Newark Part No.05T6511
Product RangeSINK-BOX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $28.610 |
| 5+ | $27.360 |
| 10+ | $26.090 |
| 25+ | $24.830 |
| 50+ | $23.980 |
| 100+ | $23.870 |
| 250+ | $23.750 |
Price for:Each
Minimum: 1
Multiple: 1
$28.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No531611
Newark Part No.05T6511
Product RangeSINK-BOX Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric60mm
External Width - Metric105mm
External Depth - Metric125mm
IP RatingIP54
Body ColorTransparent
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial4.13"
External Depth - Imperial4.92"
Product RangeSINK-BOX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
60mm
External Depth - Metric
125mm
Body Color
Transparent
External Height - Imperial
2.36"
External Depth - Imperial
4.92"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminum
External Width - Metric
105mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.13"
Product Range
SINK-BOX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
