Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No515-0940
Newark Part No.73J4431
Product Range500-515-519 Series
Your Part Number
78 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.220 |
| 5+ | $36.950 |
| 10+ | $34.750 |
| 25+ | $31.790 |
| 50+ | $30.860 |
Price for:Each
Minimum: 1
Multiple: 1
$43.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No515-0940
Newark Part No.73J4431
Product Range500-515-519 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric99.8mm
External Width - Metric192.5mm
External Depth - Metric159mm
IP RatingIP30
Body ColorGray
NEMA Rating-
External Height - Imperial3.93"
External Width - Imperial7.6"
External Depth - Imperial6.26"
Product Range500-515-519 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
99.8mm
External Depth - Metric
159mm
Body Color
Gray
External Height - Imperial
3.93"
External Depth - Imperial
6.26"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
192.5mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
7.6"
Product Range
500-515-519 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
