Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No512-0900Copy
Newark Part No.73J4426
Product Range512 Series
Your Part Number
31 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.340 |
| 5+ | $24.820 |
| 10+ | $21.780 |
| 25+ | $20.380 |
| 50+ | $19.300 |
| 100+ | $18.110 |
Price for:Each
Minimum: 1
Multiple: 1
$28.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No512-0900Copy
Newark Part No.73J4426
Product Range512 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric51mm
External Width - Metric76mm
External Depth - Metric133mm
IP RatingIP30
Body ColorGray
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial2.99"
External Depth - Imperial5.24"
Product Range512 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 512 series Enclosure made of 18 gauge steel base and top - for extra strength with a two tone grey powder paint finish. It has four self-adhesive rubber feet.
- Sides include two horizontal rows of ventilation
- Choice of sloping or vertical sides by reversing case
- Replacement screws SC19482-50
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
51mm
External Depth - Metric
133mm
Body Color
Gray
External Height - Imperial
2.01"
External Depth - Imperial
5.24"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
76mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
2.99"
Product Range
512 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
