Print Page
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.930 |
| 5+ | $50.930 |
| 10+ | $49.920 |
| 25+ | $48.920 |
| 50+ | $48.170 |
| 100+ | $46.410 |
| 250+ | $44.910 |
Price for:Each
Minimum: 1
Multiple: 1
$51.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No500-0940Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46WX695
Product Range500
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric96mm
External Width - Metric190mm
External Depth - Metric178mm
IP RatingIP30
IP RatingIP30
Body ColorGrey
NEMA Rating-
External Height - Imperial3.78"
External Width - Imperial7.48"
External Depth - Imperial7.01"
Product Range500
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
96mm
External Depth - Metric
178mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
7.48"
Product Range
500
Configurable
No
Enclosure Material
Steel
External Width - Metric
190mm
IP Rating
IP30
Body Color
Grey
External Height - Imperial
3.78"
External Depth - Imperial
7.01"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 500-0940
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

