Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No431622Copy
Newark Part No.05T6509
Product RangeSink-Box Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $48.500 |
| 5+ | $46.260 |
| 10+ | $43.610 |
| 25+ | $42.840 |
| 50+ | $41.490 |
| 100+ | $40.500 |
| 250+ | $39.450 |
Price for:Each
Minimum: 1
Multiple: 1
$48.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No431622Copy
Newark Part No.05T6509
Product RangeSink-Box Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric60mm
External Width - Metric105mm
External Depth - Metric225mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial4.13"
External Depth - Imperial8.86"
Product RangeSink-Box Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
60mm
External Depth - Metric
225mm
Body Color
Black
External Height - Imperial
2.36"
External Depth - Imperial
8.86"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminum
External Width - Metric
105mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.13"
Product Range
Sink-Box Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
