Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No2UDCP726112FFTC
Newark Part No.50H6732
Product Range2UD CP F Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,997.180 |
Price for:Each
Minimum: 1
Multiple: 1
$4,997.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No2UDCP726112FFTC
Newark Part No.50H6732
Product Range2UD CP F Series
Enclosure TypeDisconnect
Enclosure MaterialSteel
External Height - Metric1.83m
External Width - Metric1.55m
External Depth - Metric308mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial72.13"
External Width - Imperial60.88"
External Depth - Imperial12.13"
Product Range2UD CP F Series
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Disconnect
External Height - Metric
1.83m
External Depth - Metric
308mm
Body Color
Gray
External Height - Imperial
72.13"
External Depth - Imperial
12.13"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
1.55m
IP Rating
IP54
NEMA Rating
NEMA 12
External Width - Imperial
60.88"
Product Range
2UD CP F Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate