Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No2UD605012FTC
Newark Part No.50H6735
Product Range2UD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,870.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3,870.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No2UD605012FTC
Newark Part No.50H6735
Product Range2UD Series
Enclosure TypeDisconnect
Enclosure MaterialSteel
External Height - Metric1.53m
External Width - Metric1.27m
External Depth - Metric308mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial60.13"
External Width - Imperial50"
External Depth - Imperial12.13"
Product Range2UD Series
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Disconnect
External Height - Metric
1.53m
External Depth - Metric
308mm
Body Color
Gray
External Height - Imperial
60.13"
External Depth - Imperial
12.13"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
1.27m
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
50"
Product Range
2UD Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate