Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No2SQK7Copy
Newark Part No.24B9032
Product RangeQTIK Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.430 |
| 5+ | $21.270 |
| 10+ | $20.900 |
| 25+ | $20.610 |
| 50+ | $20.290 |
| 100+ | $19.800 |
| 250+ | $19.580 |
Price for:Each
Minimum: 1
Multiple: 1
$21.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No2SQK7Copy
Newark Part No.24B9032
Product RangeQTIK Series
Technical Datasheet
Accessory TypeSquare Key
Thread Size - Metric-
Thread Size - Imperial-
For Use WithHammond Eclipse and Series 2000 Enclosures
Product RangeQTIK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Square Key
Thread Size - Imperial
-
Product Range
QTIK Series
Thread Size - Metric
-
For Use With
Hammond Eclipse and Series 2000 Enclosures
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
