Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No2CSD86036
Newark Part No.50H6701
Product Range2000 Series
Your Part Number
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,611.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2,611.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No2CSD86036
Newark Part No.50H6701
Product Range2000 Series
Enclosure TypeConsole
Enclosure Material304 Stainless Steel
External Height - Metric216mm
External Width - Metric1.52m
External Depth - Metric932mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 3R, 4, 4X, 12
External Height - Imperial8.5"
External Width - Imperial60"
External Depth - Imperial36.68"
Product Range2000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Console
External Height - Metric
216mm
External Depth - Metric
932mm
Body Color
Natural
External Height - Imperial
8.5"
External Depth - Imperial
36.68"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
304 Stainless Steel
External Width - Metric
1.52m
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12
External Width - Imperial
60"
Product Range
2000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate