Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No2CSC2048
Newark Part No.50H6684
Product Range2000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,987.130 |
Price for:Each
Minimum: 1
Multiple: 1
$3,987.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No2CSC2048
Newark Part No.50H6684
Product Range2000 Series
Enclosure TypeConsolet
Enclosure Material304 Stainless Steel
External Height - Metric966mm
External Width - Metric1.22m
External Depth - Metric439mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3R, 4, 4X, 12
External Height - Imperial38.03"
External Width - Imperial48"
External Depth - Imperial17.3"
Product Range2000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Consolet
External Height - Metric
966mm
External Depth - Metric
439mm
Body Color
Gray
External Height - Imperial
38.03"
External Depth - Imperial
17.3"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
304 Stainless Steel
External Width - Metric
1.22m
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12
External Width - Imperial
48"
Product Range
2000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate