Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No290XXCopy
Newark Part No.05T6493
Product Range290 Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $120.450 |
| 5+ | $112.570 |
| 10+ | $104.690 |
| 25+ | $101.820 |
| 50+ | $98.680 |
| 100+ | $96.130 |
Price for:Each
Minimum: 1
Multiple: 1
$120.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No290XXCopy
Newark Part No.05T6493
Product Range290 Series
Technical Datasheet
Chassis Mount Transformer TypeTube Guitar Amplifier
Primary Voltages117V
Secondary Voltages6.3V, 20V, 260V
Power Rating-
Frequency Range60Hz
Winding TypeSingle Primary, Multiple Secondary
Current Rating3A
Transformer TerminalsWire Leaded
Isolation Voltage-
Product Range290 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Chassis Mount Transformer Type
Tube Guitar Amplifier
Secondary Voltages
6.3V, 20V, 260V
Frequency Range
60Hz
Current Rating
3A
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
117V
Power Rating
-
Winding Type
Single Primary, Multiple Secondary
Transformer Terminals
Wire Leaded
Product Range
290 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
