Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No290MX
Newark Part No.51R4276
Product Range290 Series
Your Part Number
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $162.940 |
| 5+ | $154.050 |
| 10+ | $145.160 |
| 25+ | $140.640 |
Price for:Each
Minimum: 1
Multiple: 1
$162.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No290MX
Newark Part No.51R4276
Product Range290 Series
Technical Datasheet
Chassis Mount Transformer TypeTube Guitar Amplifier
Primary Voltages120V to 200V
Secondary Voltages550V, 5V, 6.3V
Power Rating-
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating230mA
Transformer TerminalsWire Leaded
Isolation Voltage-
Product Range290 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 290MX is a tube guitar amplifier VOX Power Transformer designed for drop in replacement of original units. It uses high grade 29M6 magnetic steel laminations for reduced losses, more surge output power, cooler operation and longer life.
- 120/240VAC @ 50/60Hz Primary
- Physically, parts were designed to look similar to original factory units
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Tube Guitar Amplifier
Secondary Voltages
550V, 5V, 6.3V
Frequency Range
50Hz / 60Hz
Current Rating
230mA
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
120V to 200V
Power Rating
-
Winding Type
-
Transformer Terminals
Wire Leaded
Product Range
290 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
