Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No290DX
Newark Part No.01P1452
Product Range290 Series
Your Part Number
96 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $152.670 |
| 5+ | $146.640 |
| 10+ | $140.610 |
| 25+ | $132.040 |
| 50+ | $127.790 |
Price for:Each
Minimum: 1
Multiple: 1
$152.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No290DX
Newark Part No.01P1452
Product Range290 Series
Technical Datasheet
Chassis Mount Transformer TypeTube Guitar Amplifier
Primary Voltages120V
Secondary Voltages650V, 5V, 6.3V
Power Rating-
Frequency Range60Hz
Winding Type-
Current Rating230mA
Transformer TerminalsWire Leaded
Isolation Voltage-
Product Range290 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Tube Guitar Amplifier
Secondary Voltages
650V, 5V, 6.3V
Frequency Range
60Hz
Current Rating
230mA
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
120V
Power Rating
-
Winding Type
-
Transformer Terminals
Wire Leaded
Product Range
290 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
