Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No270BXCopy
Newark Part No.66F7339
Product Range200 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $97.240 |
| 5+ | $90.570 |
| 10+ | $83.890 |
| 25+ | $81.550 |
| 50+ | $79.050 |
| 100+ | $77.060 |
Price for:Each
Minimum: 1
Multiple: 1
$97.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No270BXCopy
Newark Part No.66F7339
Product Range200 Series
Technical Datasheet
Chassis Mount Transformer TypeHigh Voltage
Secondary Voltages2 x 3.15V
Primary Voltages115V
Power Rating7.6VA
Frequency Range60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating2.4A
Transformer TerminalsWire Leaded
Isolation Voltage2kV
Product Range200 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Chassis Mount Transformer Type
High Voltage
Primary Voltages
115V
Frequency Range
60Hz
Current Rating
2.4A
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Secondary Voltages
2 x 3.15V
Power Rating
7.6VA
Winding Type
Single Primary, Dual Secondary
Transformer Terminals
Wire Leaded
Product Range
200 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
