Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No261M6Copy
Newark Part No.24B9191
Product Range261 Series
Your Part Number
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $96.540 |
| 5+ | $89.770 |
| 10+ | $83.000 |
| 25+ | $80.680 |
Price for:Each
Minimum: 1
Multiple: 1
$96.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No261M6Copy
Newark Part No.24B9191
Product Range261 Series
Technical Datasheet
Primary Voltages115V
Secondary Voltages6.3V, 215V
Power Rating83VA
Frequency Range60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating4A
Transformer TerminalsWire Leaded
Isolation Voltage-
Product Range261 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Primary Voltages
115V
Power Rating
83VA
Winding Type
Single Primary, Dual Secondary
Transformer Terminals
Wire Leaded
Product Range
261 Series
Secondary Voltages
6.3V, 215V
Frequency Range
60Hz
Current Rating
4A
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
